VCC L59D-G12-W

LED Panel Mount Indicator Uni-Color Green 20mcd 2-Pin
$ 7.55
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC L59D-G12-W.

element14 APAC

Datasheet2 pages11 years ago
Datasheet2 pages28 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.10%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date2019-05-21
Lifecycle StatusNRND (Last Updated: 4 months ago)

Descriptions

Descriptions of VCC L59D-G12-W provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 20mcd 2-Pin
Single Color LED, Green, Diffused, 5.08mm
LEECRAFT L59D-G12-W PANEL MOUNT INDICATOR, LED, 6.35MM, GREEN, 12V
INDICATOR PANEL MOUNT LED MNT-SZ 0.25" SNAP-FIT GREEN 12VDC LEADS
PMI RND .25" LED 12V Wire Green Diffused
PANEL MOUNT INDICATOR, LED, 6.35MM, GREEN, 12V; LED Color: Green; Operating Voltage: 12VDC; Mounting Hole Dia: 6.35mm; Forward Current If: 20mA; Luminous Intensity: 20mcd; IP / NEMA Rating: Not Rated; Produ 10F7459
Panel Mount Indicator, Led, 6.35Mm, Green, 12V; Led Color:Verde; Diámetro Del Agujero De Montaje.:6.35Mm; Tensión De Operación:12Vdc; Corriente Directa If:20Ma; Intensidad Luminosa:20Mcd; Ip/Nema:Sin Clasificar; Color:Green |Leecraft L59D-G12-W

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC