VCC L58D-R24-W

LED Panel Mount Indicator Uni-Color Red 10mcd 2-Pin
$ 8.875
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC L58D-R24-W.

element14 APAC

Datasheet2 pages28 years ago

Future Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-34.51%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date2016-08-23
Lifecycle StatusNRND (Last Updated: 6 months ago)

Descriptions

Descriptions of VCC L58D-R24-W provided by its distributors.

LED Panel Mount Indicator Uni-Color Red 10mcd 2-Pin
PANEL MOUNT INDICATOR LED 0.19" SCREW RED 24VDC TAPERED L58D SERIES
Single Color LED, Red, Diffused
PMI RND .194" LED 24V Wire Red Diffused
Panel Mount Indicator, Led, 4.98Mm, Red, 24V; Led Color:Red; Operating Voltage:24Vdc; Mounting Hole Dia:4.98Mm; Forward Current If:20Ma; Luminous Intensity:10Mcd; Ip/Nema Rating:Not Rated; Product Range:L58 Series; Bulb Size:6.99Mmrohs Compliant: Yes |Leecraft L58D-R24-W
LED IND RED DIFF 24VDC 6" LEADS
LED PNL IND RED DIFF 7.11MM LDS

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • L58D-R24W