VCC FLX_02

Light Pipes 2 in. Round Flexible Length 2 in. Dia 0.25 Inch Flx Series
$ 1.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC FLX_02.

Inventory History

3 month trend:
-5.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of VCC FLX_02 provided by its distributors.

LIGHT PIPES 2 IN. ROUND FLEXIBLE LENGTH 2 IN. DIA 0.25 INCH FLX SERIES
LIGHT PIPE, SINGLE, ROUND, PANEL; Length; Length:50.8mm; Light Pipe Shape:Circular; No. of Pipes:1;
VCC FLX02 LTP Flex Board/Panel RND .250"D 2.0"L
Flexible Light Pipes ; Length:50.8mm; No. of Light Pipes:1; Material:Fiber Optic Core with Polyethylene Jacket; Mounting Type:Panel Mount ;RoHS Compliant: Yes

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • FLX 02
  • FLX-02
  • FLX02