VCC CNX_D_F_4_6_04

5MM TRI-LEAD CABLE ASSEMBLY | VCC (Visual Communications Company) CNXDF4604
$ 2.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC CNX_D_F_4_6_04.

Electro Sonic

Datasheet1 page15 years ago

RS (Formerly Allied Electronics)

Mouser

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8544.42.90.90
Introduction Date2020-04-22
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of VCC CNX_D_F_4_6_04 provided by its distributors.

5MM TRI-LEAD CABLE ASSEMBLY | VCC (Visual Communications Company) CNXDF4604
LED Cable Assembly CABLE PANEL 5mm HDR
LMH 5mm 0.281"D 3L Cable Assembly 4"L
LED Panel Indicator; Cable Length:4"; No. of Wires:3; Wire Size (AWG):24; Connector Type A:5mm Panel Connector; Connector Type B:Pin Header; Color:White/Red/Black; Contact Material:Phosphor Bronze; No. Strands x Strand Size:7 x 24 ;RoHS Compliant: Yes

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CNX D F 4 6 04
  • CNXDF4604