VCC CNX_C_X_4_1_24

Indicator, Pnl-mnt; T1-3/4 (5MM) Bi-lead Stripped Leads 24INCHES
$ 3.409
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC CNX_C_X_4_1_24.

VCC

Datasheet3 pages8 years ago

Electro Sonic

Future Electronics

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+35.81%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8544.42.90.90
Introduction Date2017-07-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of VCC CNX_C_X_4_1_24 provided by its distributors.

INDICATOR, PNL-MNT;T1-3/4 (5MM) BI-LEAD STRIPPED LEADS 24INCHES
LED Cable Assembly LED CABLE ASSEM 5MM
LMH 5mm 0.281"D Cable Assembly 24"L
LED PANEL MOUNT CABLE ASSEMBLY,24"; Conductor Size AWG:24AWG; Cable Length - Imperial:24"; Cable Length - Metric:609.6mm; Connector Type A:LED 5mm Panel 2 Position Socket; Jacket Color:White, Black; Cable Assembly Type:LED ;RoHS Compliant: Yes

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CNX C X 4 1 24
  • CNX"C"X"4"1"24
  • CNXCX4124