VCC CNX_C_X_4_1_04

LED Mounting Hardware LED Cable Assem 5mm 24awg 4in. Stripped
$ 2.862
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC CNX_C_X_4_1_04.

VCC

Datasheet3 pages8 years ago

JRH Electronics

Future Electronics

Mouser

Inventory History

3 month trend:
+138%

Supply Chain

Country of OriginMexico
Introduction Date2017-07-24
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of VCC CNX_C_X_4_1_04 provided by its distributors.

LED Mounting Hardware LED Cable Assem 5mm 24awg 4in. Stripped
LED Wire 0.101m 24AWG Panel Connector 2 POS F
LED Cable Assembly 5MM PNL/4 LEADS
LED Panel Indicator; Cable Length:4"; No. of Wires:2; Wire Size (AWG):24; Connector Type A:5mm Panel Connector; Connector Type B:Stripped End Leads; Color:White/Black; Contact Material:Phosphor Bronze ;RoHS Compliant: Yes

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CNX C X 4 1 04
  • CNX-CX-4104
  • CNXCX4104