VCC CNX_C_X_2_1_24

LED Cable Assembly; No. of Wires: 2; Cable Length: 0.61m ; RoHS Compliant: Yes
$ 2.596
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC CNX_C_X_2_1_24.

VCC

Datasheet3 pages8 years ago

Electro Sonic

Future Electronics

element14

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8544.42.90.90
Introduction Date2011-01-16
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of VCC CNX_C_X_2_1_24 provided by its distributors.

LED Cable Assembly; No. of Wires:2; Cable Length:0.61m ;RoHS Compliant: Yes
5MM CABLE ASSEMBLY | VCC (Visual Communications Company) CNX_C_X_2_1_24
LED Cable Assembly LED CABLE ASSEM 5MM
LMH 5mm 0.281"D Cable Assembly 24"L
LED CABLE ASSEMBLY; Connector Type A:LED; LED CABLE ASSEMBLY; Connector Type A:LED 5mm Panel 2 Position Socket; Connector Type B:Free End; Cable Length - Imperial:2ft; Cable Length - Metric:610mm; Jacket Color:Black, White; Product Range:-; Cable Length:0.61m; No. of Wires:2

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CNX C X 2 1 24
  • CNX"C"X"2"1"24
  • CNXCX2124