VCC CNX_C_X_2_1_18

Led, Cable Interconnects, 5MM, T1 3/4, 18", With Locking Heade
$ 2.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC CNX_C_X_2_1_18.

VCC

Datasheet3 pages8 years ago

JRH Electronics

Jameco

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8544.42.90.90
Introduction Date2011-01-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of VCC CNX_C_X_2_1_18 provided by its distributors.

LED,CABLE INTERCONNECTS,5MM, T1 3/4,18", WITH LOCKING HEADE
Solderless LED Connectors T1 2Lead LED Con 18
Led Accessory with Thermoplastic wire
LMH 5mm 0.281"D Cable Assembly 18"L
LED Cable Assembly; Cable Length:18"; Jacket Color:White / Black; Size:22AWG; Cable Assembly Type:LED; Cable Color:Multi; Connector Type A:5mm 2 Lead Panel Connector; Connector Type B:Stripped End Leads ;RoHS Compliant: Yes

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CNX C X 2 1 18
  • CNXCX2118