VCC CNX_C_E_4_1_04

CABLE ASSEMBLY, 24AWG, WHT-BLACK, 4INCH; Product Range: -
$ 2.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC CNX_C_E_4_1_04.

VCC

Datasheet3 pages8 years ago

JRH Electronics

Future Electronics

Mouser

Inventory History

3 month trend:
+15.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of VCC CNX_C_E_4_1_04 provided by its distributors.

CABLE ASSEMBLY, 24AWG, WHT-BLACK, 4INCH; Product Range:-
LED Cable Assembly 5MM PNL/.025 HDR 4
LMH 5mm 0.281"D Cable Assembly 4"L
Cable Lighting Accessories
LMH 5mm 0.281D Cable Assem
CNXCE4104 LED CABLE, 119.13MM
LED Mounting Hardware
LED CONN CBL ASSY 5MM
Connecting cable

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CNX C E 4 1 04
  • CNX"C"E"4"1"04
  • CNXCE 4104
  • CNXCE4104