VCC CNX_B_X_4_1_08

Indicator, Pnl-mnt; T1 (3MM) Bi-lead Stripped Leads 8INCHES
$ 2.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC CNX_B_X_4_1_08.

RS (Formerly Allied Electronics)

Datasheet1 page9 years ago
Datasheet1 page17 years ago

JRH Electronics

Electro Sonic

element14

Mouser

Inventory History

3 month trend:
-79.39%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of VCC CNX_B_X_4_1_08 provided by its distributors.

INDICATOR, PNL-MNT;T1 (3MM) BI-LEAD STRIPPED LEADS 8INCHES
Solderless LED Connectors T1 2-Lead LED Con 8
Cable Assembly Lighting Accessories
LMH 3mm 0.171"D Cable Assembly 8"L
LED Panel Indicator; Cable Length:8"; No. of Wires:2; Wire Size (AWG):24; Connector Type B:Stripped End Leads; Color:White/Black; Contact Material:Phosphor Bronze; No. Strands x Strand Size:7 x 24 ;RoHS Compliant: Yes

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CNX B X 4 1 08
  • CNX"B"X"4"1"08
  • CNXBX4108