VCC CNX_B_X_4_1_04

Indicator, Pnl-mnt; T1 (3MM) Bi-lead Stripped Leads 4INCHES
$ 2.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC CNX_B_X_4_1_04.

Electro Sonic

Datasheet1 page9 years ago
Datasheet1 page15 years ago

element14 APAC

Future Electronics

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-46.46%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of VCC CNX_B_X_4_1_04 provided by its distributors.

INDICATOR, PNL-MNT;T1 (3MM) BI-LEAD STRIPPED LEADS 4INCHES
Solderless LED Connectors T1 2-Lead LED Con 4
Cable Assembly Lighting Accessories
LED Panel Indicator; Cable Length:4"; No. of Wires:2; Wire Size (AWG):24; Connector Type B:Stripped End Leads; Color:White/Black; Contact Material:Phosphor Bronze; No. Strands x Strand Size:7 x 24 ;RoHS Compliant: Yes

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CNX B X 4 1 04
  • CNX"B"X"4"1"04
  • CNXBX4104
  • CNX\\\\B\\\\X\\\\4\\\\1\\\\04