VCC CNX_B_E_4_1_12

Vcc (visual Communications Company) CNXBE4112 Led Panel Indicator
$ 3.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC CNX_B_E_4_1_12.

JRH Electronics

Datasheet1 page9 years ago

Component Distributors Inc.

Electro Sonic

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+31.83%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8544.42.90.90
Introduction Date2020-04-22
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of VCC CNX_B_E_4_1_12 provided by its distributors.

VCC (VISUAL COMMUNICATIONS COMPANY) CNXBE4112 LED PANEL INDICATOR
INDICATOR PNL-MNT T1 (3MM) BI-LEAD 2 POSITION CONNECTOR 12"
LED Cable Assembly 3MM PNL/.025 HDR 12
LMH 3mm 0.171"D Cable Assembly 12"L
Lighting Cables 3MM PNL CNXBE4112
LED Panel Indicator; Bulb Size:3mm; Color:White/Black; Cable Length:12"; Connector Type B:Pin Header; Contact Material:Phosphor Bronze; No. Strands x Strand Size:7 x 24; Wire Size (AWG):24 ;RoHS Compliant: Yes
LED PANEL INDICATOR; Cable Length - Imperial:12"; Cable Length - Metric:304.8mm; Connector Type A:LED 3mm Panel 2 Position Socket; Connector Type B:Header Receptacle 2 Position Locking; Jacket Color:Black, White; Bulb Size:3mm

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CNX B E 4 1 12
  • CNXBE4112