VCC CNX_B_E_4_1_08

Indicator, Pnl-mnt; T1 (3MM) Bi-lead 2 Position Connector 8INCHES
$ 2.764
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC CNX_B_E_4_1_08.

Electro Sonic

Datasheet1 page9 years ago
Datasheet1 page15 years ago

element14 APAC

Future Electronics

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+102%

Supply Chain

Country of OriginMexico
Introduction Date2020-04-22
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of VCC CNX_B_E_4_1_08 provided by its distributors.

INDICATOR, PNL-MNT;T1 (3MM) BI-LEAD 2 POSITION CONNECTOR 8INCHES
VCC CNXBE4108 LMH 3mm 0.171"D Cable Assembly 8"L
LED Cable Assembly 3MM PNL/.025 HDR 8
Cable Assembly Lighting Accessories
LED PANEL INDICATOR; Connector Type A:LED 3mm Panel 2 Position Socket; Connector Type B:Header Receptacle 2 Position Locking; Cable Length - Imperial:8"; Cable Length - Metric:203mm; Jacket Color:Black,
LED Panel Indicator; Bulb Size:3mm; Color:White/Black; Cable Length:8"; Connector Type B:Pin Header; Contact Material:Phosphor Bronze; No. Strands x Strand Size:7 x 24; Wire Size (AWG):24 ;RoHS Compliant: Yes

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CNX B E 4 1 08
  • CNX"B"E"4"1"08
  • CNXBE 4108
  • CNXBE4108