VCC CNX_440_X02_4_1_18

Indicator Pnl-mnt T1-3/4 (5MM) Bi-lead Stripped Leads 18"
$ 3.348
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC CNX_440_X02_4_1_18.

Electro Sonic

Datasheet1 page9 years ago
Datasheet1 page17 years ago

RS (Formerly Allied Electronics)

Component Distributors Inc.

Mouser

Inventory History

3 month trend:
-37.25%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-12-15
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of VCC CNX_440_X02_4_1_18 provided by its distributors.

INDICATOR PNL-MNT T1-3/4 (5MM) BI-LEAD STRIPPED LEADS 18"
LED Cable Assembly 24AWG, 18in Twist Fit
LMH CNX440 5mm .312"D 18"L Cable ASSY
LED CBL ASSY 5MM 2WIRE WH/BK 18"
LED CABLE, 18IN, 24AWG, WHITE/BLACK; Cable Length - Imperial: 18"; Cable Length - Metric: 457.2mm; Connector Type A: LED 5mm Panel 2 Position Socket; Connector Type B: Free / Stripped End; Jacket Color: Black, White; Cable Length: 457.2mm

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CNX 440 X02 4 1 18
  • CNX-440-X02-4-1-18
  • CNX440-X02-4-1-18
  • CNX440X024118