VCC CNX_440_E02_4_1_12

Indicator, Pnl-mnt; T1-3/4 (5MM) Bi-lead 2 Position Connector 12INCHES
$ 3.927
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC CNX_440_E02_4_1_12.

RS (Formerly Allied Electronics)

Datasheet1 page9 years ago
Datasheet1 page14 years ago

Electro Sonic

Component Distributors Inc.

Mouser

Inventory History

3 month trend:
-7.20%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-12-15
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of VCC CNX_440_E02_4_1_12 provided by its distributors.

INDICATOR, PNL-MNT;T1-3/4 (5MM) BI-LEAD 2 POSITION CONNECTOR 12INCHES
LED Cable Assembly 24AWG, 12in Twist Fit
LMH CNX440 5mm .312"D 12"L Cable ASSY
LED CABLE, 12IN, 24AWG, WHITE/BLACK
LED Cable Assembly; Cable Assembly Type:LED; Connector Type A:5mm 2 Lead Panel Connector; Connector Type B:2 Lead Locking Header Connector; Size:24AWG; Cable Color:Multi; Cable Length:12"; For Use With:T1-3/4 (5mm) 2 Lead ;RoHS Compliant: Yes
LED CABLE, 12IN, 24AWG, WHITE/BLACK; Cab; LED CABLE, 12IN, 24AWG, WHITE/BLACK; Cable Assembly Type:Lighting; Cable Length - Imperial:12"; Cable Length - Metric:304.8mm; Connector Type A:LED 5mm Panel 2 Position Socket; Connector Type B:Header Receptacle 2 Position Locking

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CNX 440 E02 4 1 12
  • CNX-440-E02-4-1-12
  • CNX440-E02-4-1-12
  • CNX440E024112