VCC CNX_310_000

Indicator Pnl-Mnt 5mm LED Connector | VCC (Visual Communications Company) CNX310000
$ 0.986

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC CNX_310_000.

VCC

Datasheet3 pages8 years ago
Datasheet1 page15 years ago

JRH Electronics

Future Electronics

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-4.29%

Descriptions

Descriptions of VCC CNX_310_000 provided by its distributors.

Indicator Pnl-Mnt 5mm LED Connector | VCC (Visual Communications Company) CNX310000
LED Cable Assembly; Size:24AWG; Voltage Rating:28V; Cable Assembly Type:LED; Connector Type A:3mm and 5mm 2 Lead Panel Connector; For Use With:3mm & 5mm 2 Lead; Wire Size (AWG):24 AWG ;RoHS Compliant: Yes
LED CABLE, 24AWG, 28V; Connector Type A: ; LED CABLE, 24AWG, 28V; Connector Type A: LED 5mm Panel 2 Position Socket; Connector Type B: -; Cable Length - Imperial: -; Cable Length - Metric: -; Jacket Color: -; Product Range: -;

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CNX 310 000
  • CNX 310000
  • CNX"310"000
  • CNX-310-000
  • CNX310-000
  • CNX310000
  • CNX\\\\310\\\\000