VCC CNX722C900FVW

LED Panel Mount Indicator Uni-Color White 1800mcd 2-Pin
$ 8.292
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC CNX722C900FVW.

RS (Formerly Allied Electronics)

Datasheet2 pages9 years ago
Datasheet2 pages11 years ago

element14 APAC

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-0.37%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date2014-10-29
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of VCC CNX722C900FVW provided by its distributors.

LED Panel Mount Indicator Uni-Color White 1800mcd 2-Pin
Single Color LED, White, 25.6mm
Led Indicator, Panel, 23.1Mm, White; Led Color:White; Operating Voltage:28Vdc; Mounting Hole Dia:23.1Mm; Forward Current If:20Ma; Luminous Intensity:1.7Cd; Ip/Nema Rating:Ip67, Nema 6P; Product Range:-; Forward Voltage:28Vdc Rohs Compliant: Yes |Vcc (Visual Communications Company) CNX722C900FVW
PMI RND 22mm LED FV Wire White MS
PANEL MOUNT INDICATOR 22MM WHITE FLEXVOLT WIRE LEADS
LED PNL IND WHITE 25.60MM LEADS
IND PMI 22MM WH FLEXVOLT WIRE LD

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC