VCC CMS_442_ATP

LED Lens Mounts Amber Water Tight Twist Fit
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC CMS_442_ATP.

JRH Electronics

Datasheet1 page15 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Introduction Date2010-06-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of VCC CMS_442_ATP provided by its distributors.

LED Lens Mounts Amber Water Tight Twist Fit
CMS442ATP, CMS442 SERIES LED LENS, ROUND BEAM
Round Optical Lens Amber Polycarbonate
PLC Lens 5mm 0.312" RND Amber NEMA4
180¡ã , , 2.54mm*2.54mm*8.64mm
LENS AMBER FRESNEL RING PANEL MT
LED Lenses; For Use With:5mm LEDs; Lens Type:Panel Mount; Lens Color:Amber; Lens Diameter:8.64mm; Lens Shape:Round; Lens Material:Polycarbonate; Accessory Type:LED Lens and Panel Mount (Moisture Seal) ;RoHS Compliant: Yes

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMS 442 ATP
  • CMS-442-ATP
  • CMS442-ATP
  • CMS442ATP