VCC CMC_441_BTP

CMC_441_BTP, VCC - Visual Communications Company
$ 0.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC CMC_441_BTP.

Electro Sonic

Datasheet1 page15 years ago
Datasheet1 page17 years ago

RS (Formerly Allied Electronics)

Component Distributors Inc.

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Blue Ø5 mm 60° 1500 mcd Water Clear 3.5 V Superbright LED Lamp -T-1 3/4
LED Lens Mounts Blue Frensel 5mm Low Profile
SMC170BTP, SMC170 SERIES LED LENS, ROUND BEAM
T5X7Mm, Blue Top Diff, flat Top Led, 470Nm Rohs Compliant: Yes |Lumex SSL-LX50FT3USBD
Single Color LED, Ultra Super Blue, Diffused, T-1 3/4, 4.9mm
Single Color LED, Ultra Super Blue, Diffused, T-1, 3mm

Descriptions

Descriptions of VCC CMC_441_BTP provided by its distributors.

CMC_441_BTP, VCC - Visual Communications Company
LED Lens Mounts Blue Standard Twist Fit
CMC441BTP, CMC441 SERIES LED LENS, ROUND BEAM
PLC Lens 5mm 0.312" Round Fresnel Blue
Round Optical Lens Blue Polycarbonate
LENS BLUE FRESNEL RING PANEL MT
LED Lenses; Accessory Type:LED Panel Mou; LED Lenses; Accessory Type:LED Panel Mount Lens; Lens Type:Lens; Lens Color:Blue; Lens Diameter:8.64mm; Lens Shape:Round; Lens Material:Polycarbonate; For Use With:5mm LEDs

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMC 441 BTP
  • CMC-441-BTP
  • CMC441-BTP
  • CMC441BTP