Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC CLF_280_RTP

LED lenses Colour: Red Material: Polycarbonate For LED diameter: 5 mm ø B: 7.11 mm
$ 0.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC CLF_280_RTP.

JRH Electronics

Datasheet1 page16 years ago

Farnell

element14 APAC

Electro Sonic

Newark

Inventory History

3 month trend:
+1.43%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-06-29
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm
LED, Round, Dome Top, Diffused, Red, 700nm, 30°, 2.25V, 20mA, TH, 5mm × 5mm × 8.6mm
Single Color LED, High Intensity Red, Diffused, T-1, 3mm
LED REFLECTOR BULB BI-PIN, RED, SINGLE CHIP, T-1 3/4 LAMP, 5.59MM DIA., 3 V
CML 4303F1 LED TH 3mm 2V 10mA 16mcd Red Part of the VCC Family of Products
Led 3Mm Red/ Bulk Bag |Vcc/visual Communications Company VAOL-3LAE2

Descriptions

Descriptions of VCC CLF_280_RTP provided by its distributors.

LED lenses Colour: Red Material: Polycarbonate For LED diameter: 5 mm ø B: 7.11 mm
LENSES, FRESNEL,5MM HEIGHT, STANDARD,0.25 INCH MOUNT, T1,T1-3/4,RED, THROUGH HOLE
CLF280 Series Red Ø5 mm Round Transparent Standard Height Fresnel Lens
Visual LEDLens cover LEDlens, for through hole LED
VCC (VISUAL COMMUNICATIONS COMPANY) CLF280RTP LED LENSES
LED Lens Mounts T1 3/4 FRES LENS RED Cliplite
Round Optical Lens Red Polycarbonate
LED MOUNTING HW,T1-3/4,RED STANDARD
Led Lenses; Lens Type:Clip-On; Beam Type:-; Led Lens Color:Red; Lens Diameter:7.11Mm; Lens Shape:Round; Lens Material:Pc (Polycarbonate); Product Range:-; Accessory Type:Led Panel Mount Lens; For Use With:5Mm Leds Rohs Compliant: Yes |Vcc/visual Communications Company CLF_280_RTP

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLF 280 RTP
  • CLF 280RTP
  • CLF"280"RTP
  • CLF-280-RTP
  • CLF280RTP
  • CLF\\\\280\\\\RTP