Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC CLB_300_RTP

LED lenses Colour: Red Material: Polycarbonate For LED diameter: 5 mm ø B: 7.11 mm
$ 0.413
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC CLB_300_RTP.

Master Electronics

Datasheet2 pages8 years ago

Electro Sonic

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.94%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm
LED, Round, Dome Top, Diffused, Red, 700nm, 30°, 2.25V, 20mA, TH, 5mm × 5mm × 8.6mm
Single Color LED, High Intensity Red, Diffused, T-1, 3mm
LED REFLECTOR BULB BI-PIN, RED, SINGLE CHIP, T-1 3/4 LAMP, 5.59MM DIA., 3 V
CML 4303F1 LED TH 3mm 2V 10mA 16mcd Red Part of the VCC Family of Products
Led 3Mm Red/ Bulk Bag |Vcc/visual Communications Company VAOL-3LAE2

Descriptions

Descriptions of VCC CLB_300_RTP provided by its distributors.

LED lenses Colour: Red Material: Polycarbonate For LED diameter: 5 mm ø B: 7.11 mm
LENSES, FRESNEL,5MM HEIGHT, LOW PROFILE,0.25 IN MOUNT, T1,T1-3/4,RED, THROUGH HOLE
CLB300 Series Red Ø5 mm Round Transparent Low Profile Fresnel Lens
LED,LENS MOUNT,TI 3/4,RED, LOW PROFILE,VIEWING ANGLE 180,
Visual LEDLens cover LEDlens, for through hole LED
CLB_300_RTP, VCC - Visual Communications Company
LED Lens Mounts T1 3/4 FRES LENS RED Cliplite
LED Lenses Red Fresnel Lens Cliplite 5mm
Round Optical Lens Red Polycarbonate
Led Lenses; Lens Type:Clip-On; Beam Type:-; Led Lens Color:Red; Lens Diameter:7.11Mm; Lens Shape:Round; Lens Material:Pc (Polycarbonate); Product Range:-; Accessory Type:Led Panel Mount Lens; For Use With:5Mm Leds Rohs Compliant: Yes |Vcc/visual Communications Company CLB_300_RTP

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLB 300 RTP
  • CLB 300RTP
  • CLB"300"RTP
  • CLB-300-RTP
  • CLB300RTP