VCC 75R-2212T

Panel Mount Indicator Neon 0.375" Qc Tab Green 125V Oil-tight 75R Series
$ 4.15

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 75R-2212T.

Master Electronics

Datasheet3 pages8 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.42%

Descriptions

Descriptions of VCC 75R-2212T provided by its distributors.

PANEL MOUNT INDICATOR NEON 0.375" QC TAB GREEN 125V OIL-TIGHT 75R SERIES
LAMP, INDICATOR, NEON, GREEN, 125V; Supply Voltage:125V; Lamp Base Type:Quick Connect; Illumination Color:Green; Mounting Hole Dia:9.5mm; Lens Shape:Dome; Current Rating:-; Product Range:75 Series; Colour:Green; Power Ra
Lamp, Indicator, Neon, Green, 125V; Tensión De Alimentación:125V; Base Para Iluminación, Tipo:Conexión Rápida; Illumination Color:Verde; Diámetro Del Agujero De Montaje.:9.5Mm; Lente, Perfil:-; Intensidad Nominal:-; Color:Green |Leecraft 75R-2212T

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 75R2212T