Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC 6091M7-12V

Indicator Panel Mount Led Mnt-sz 0.38" Lock Washer & Hex Nut Yellow 12V Leads
$ 7.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 6091M7-12V.

VCC

Datasheet1 page9 years ago

IHS

Newark

RS (Formerly Allied Electronics)

X-ON

Inventory History

3 month trend:
-13.68%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

LED YELLOW DIFFUSED T-1 3/4 T/H / Yellow LED Indication - Discrete 2.1V Radial
INDICATOR PANEL MOUNT LED MNT-SZ 0.38" LOCK WASHER & HEX NUT YELLOW 24V LEADS
5300 Series Yellow Ø5 mm 50° 6.3 mcd 2.1 V Right Angle LED Assembly - T-1 3/4
LED YELLOW DIFFUSED T-1 T/H / Yellow LED Indication - Discrete 12V Radial
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2

Descriptions

Descriptions of VCC 6091M7-12V provided by its distributors.

INDICATOR PANEL MOUNT LED MNT-SZ 0.38" LOCK WASHER & HEX NUT YELLOW 12V LEADS
Led Indicator, 9.65Mm, 12V, Yellow; Led Color:Yellow; Operating Voltage:12Vdc; Mounting Hole Dia:9.65Mm; Forward Current If:-; Luminous Intensity:-; Ip/Nema Rating:Not Rated; Product Range:-; Forward Voltage:12V Rohs Compliant: Yes |Vcc/visual Communications Company 6091M7-12V
585nm 65° 12V Round Dome Diffused Yellow Wire Mount Panel Mount Adhesive Mount 5mm × 5mm × 5mm
Single Color LED, Yellow, T-4, 9.906mm
T1-3/4 3/8" DIA MTG HOLE SOLID STATE PLASTIC ROUND DOMED LENS NYLON HOUSING SS BEZEL
LED Panel Mount YELLOW DIFFUSED 3/8 MOUNTING HOLE
Oil-Tight Non-Relampable Neon-LED Indicator Lights
PMI RND .380" LED 12V Wire Yellow cURus
LED PNL IND YELLOW 9.90MM LEADS
INDICATOR SOLID STATE YLW PNL MT

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6091M712V