Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 559-0303-007F

Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
$ 1.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 559-0303-007F.

IHS

Datasheet2 pages5 years ago

Newark

element14 APAC

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+535%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Yellow 583nm 8mcd 2-Pin
LED Panel Mount Indicator Uni-Color Yellow 583nm 8mcd 2-Pin
Dialight550-0807F
LED CIRCUIT BOARD INDICATOR RT ANG 5MM SLOPED BACK STANDOFF RESISTOR YEL 8MCD
LED YELLOW DIFFUSED T-1 T/H / Yellow LED Indication - Discrete 12V Radial
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
5300 Series Yellow Ø5 mm 50° 6.3 mcd 2.1 V Right Angle LED Assembly - T-1 3/4

Descriptions

Descriptions of Dialight 559-0303-007F provided by its distributors.

Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
LED Panel Mount Indicator Uni-Color Yellow 583nm 8mcd 2-Pin
PANEL MOUNT INDICATOR LED 0.25" SNAP-IN YELLOW 12VDC LEADS INTEGRAL RESISTOR
LED INDICATOR, 12VDC, YELLOW; LED Colour: Yellow; Operating Voltage: 12VDC; Mounting Hole Dia: 6.35mm; Forward Current If: 13mA; Luminous Intensity: 8mcd; IP / NEMA Rating: Not Rated; Product Range: 559 Series; SVHC: No SVHC (15

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5590303007F