VCC 6063-001-534R

Neon Lamp Panel Mount Indicator Uni-Color Red 2-Pin Bag
$ 8.445
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 6063-001-534R.

RS (Formerly Allied Electronics)

Datasheet2 pages9 years ago
Datasheet2 pages17 years ago

Electro Sonic

Newark

Mouser

Inventory History

3 month trend:
+26.90%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date2006-05-11
Lifecycle StatusNRND (Last Updated: 9 months ago)

Descriptions

Descriptions of VCC 6063-001-534R provided by its distributors.

Neon Lamp Panel Mount Indicator Uni-Color Red 2-Pin Bag
PANEL MOUNT INDICATOR NEON 0.375" 125VAC LEADS RESISTOR RED 6063 SERIES
CML 6063-001-534R Optoelectronics > Indicators > Panel Mount
Neon Panel Mount RED DIFFUSED FLAT FACE
PMI RND .375" Neon 125VAC Wire Red Flat
Glo-Lite Neon Indicator Lights
NEON PNL IND RED 10.67MM LEADS
LAMP, INDICATOR, NEON, RED, 125V; Supply; LAMP, INDICATOR, NEON, RED, 125V; Supply Voltage:125V; Lamp Base Type:Wire Leaded; Mounting Hole Dia:9.5mm; Color:Red; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6063-001-534-R