Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC 5682F5_5

Indicator, Led Pcb Thru-hole Bulb T-1 Green (top/bottom) Green Round Angl 55DEG
$ 3.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 5682F5_5.

RS (Formerly Allied Electronics)

Datasheet3 pages8 years ago
Datasheet2 pages20 years ago
Datasheet1 page20 years ago

IHS

Future Electronics

Component Distributors Inc.

Newark

Inventory History

3 month trend:
-28.57%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

5300H Series Green Ø5 mm 50° 10 mcd 2.2 V Right Angle LED Assembly - T-1 3/4
5381 Series Green 5 mm 50° 10 mcd 2.2 V Block Mount Vertical LED Assembly-T-13/4
Indicator; LED; PCB Thru-Hole; T-1 3/4; Green; Green; Round; Angl 50deg; Right Angle
LED Quad-Level Uni-Color 565nm/565nm/585nm/585nm 8-Pin Bulk
3X1 CBI BLOCK Triple Color LED Array, Red/yellow/green, Diffused, T-3/4, 1.81mm
LED Tri-Level Tri-Color Green/Red/Yellow 565nm/635nm/585nm 6-Pin Bulk

Descriptions

Descriptions of VCC 5682F5_5 provided by its distributors.

INDICATOR, LED PCB THRU-HOLE BULB T-1 GREEN (TOP/BOTTOM) GREEN ROUND ANGL 55DEG
565nm 2.7V circular,with dome Colored red,green Through hole mounting 3.3mm*3.3mm*8.9mm
Circuit Board Indicator, Right Angle; |Vcc/visual Communications Company 5682F5_5
LED Bi-Level Uni-Color Green 565nm 4-Pin
Single Color LED Array, Green, T-1, 3mm
LED Circuit Board Indicators DUAL MOUNT T1 LED
CBI 3mm 2POS Right Angle Green/Green

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5682F5 5
  • 5682F5,5
  • 5682F55
  • 5682F5;5