Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC 5306H5

Indicator; LED; PCB Thru-Hole; T-1 3/4; Green; Green; Round; Angl 50deg; Right Angle
EOL

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 5306H5.

RS (Formerly Allied Electronics)

Datasheet1 page14 years ago
Datasheet2 pages20 years ago
Datasheet2 pages20 years ago

IHS

Future Electronics

Newark

Mouser

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-06-01
Lifecycle StatusEOL (Last Updated: 4 months ago)

Related Parts

5300H Series Green Ø5 mm 50° 10 mcd 2.2 V Right Angle LED Assembly - T-1 3/4
Indicator; LED PCB Thru-Hole Bulb T-1 3/4 Green Green Diffused Round Angl 50deg
Dialight550-2207F
550 Series Green Ø 5 mm 65° 10 mcd 25 mA 2.1 V LED Circuit Board Indicator
Dialight550-2205F
550 Series Green Ø5 mm 65° 10 mcd 25 mA 2.1 V LED Circuit Board Indicator
CML 4303F5 LED TH 3mm 2.1V 10mA 25mcd Green Part of the VCC Family of Products
LED Panel Mount Indicator Uni-Color Green 563nm 10mcd 2-Pin

Descriptions

Descriptions of VCC 5306H5 provided by its distributors.

Indicator; LED; PCB Thru-Hole; T-1 3/4; Green; Green; Round; Angl 50deg; Right Angle
5306 Series Green 5 mm 50° 10 mcd Tinted 2.2 V Right Angle LED Assembly -T-1 3/4
CML 5306H5 CBI 5mm 1POS Right Angle 2.2V Green Part of the VCC Family of Products
Single Color LED, Green, T-1 3/4, 5mm
LED Uni-Color Green 563nm 2-Pin
LED Circuit Board GREEN DIFFUSED RIGHT ANGLE
PCB MOUNT SUPER BRITE NYLON HOUSING
Indicator, Led Pcb, T-1 3/4, Green, 2.2V; Led Color:Green; No. Of Leds:-; Led Mounting:Through Hole; Bulb Size:T-1 3/4 (5Mm); Forward Current If:10Ma; Luminous Intensity:10Mcd; Forward Voltage:2.2V; Viewing Angle:50°; Height:10.922Mmrohs Compliant: Yes |Vcc (Visual Communications Company) 5306H5

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5306-H5