VCC 5300H5/1

5300 Series Red-Green Ø5 mm 60° 6 mcd 2.2 V Right Angle LED Assembly - T-1 3/4
$ 0.83
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 5300H5/1.

VCC

Datasheet1 page9 years ago

IHS

RS (Formerly Allied Electronics)

Newark

Future Electronics

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date1992-12-28
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

Dialight521-9459F
521 Series Red Green 3 mm 50° 4.7/10 mcd 45 mA 2/2.1 V LED Lamp Through Hole
Dual Color LED, Red/green, Diffused Milky White, T-1 3/4, 5mm
Dialight550-3005F
LED, Round, Dome, Diffused, Red/Green, 565nm/660nm, 60°, 2.8V/2.4V, TH, 4.83mm × 4.83mm × 5mm
Dialight550-3105F
LED Low-Power Bi-Color Green/Yellow 565nm/585nm 2-Pin Bulk
LED; RED;6MCD;1206;SMD;100MA;2V;635NM;160DEG;WHITE DIFFUSED;5V;65MW;-25DEGC
Dual Color LED, Yellow/green, Diffused Milky White, T-1, 3mm

Descriptions

Descriptions of VCC 5300H5/1 provided by its distributors.

5300 Series Red-Green Ø5 mm 60° 6 mcd 2.2 V Right Angle LED Assembly - T-1 3/4
INDICATOR, LED PCB THRU-HOLE BULB T-1 3/4 GREEN/RED WHITE ROUND ANGL 60DEG 6MCD
LED Bi-Color Green/Red 565nm/650nm 2-Pin Bag
Dual Color LED, Red/green, T-1 3/4, 5mm
LED Circuit Board GREEN/RED DIFFUSED
T1-3/4 R/A BICOLOR PCB LED ASY
|Vcc/visual Communications Company 5300H5/1
CBI 5mm 1POS Right Angle 2.2V Red/Green

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC