Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 550-3105F

Dual Color LED, Yellow/green, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
$ 1.13
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 550-3105F.

IHS

Datasheet1 page17 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Dialight 550-3105F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Dialight521-9724F
Dual Color LED, Yellow/green, Diffused White, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
Dialight550-3107F
Dual Color LED, Yellow/green, Diffused White, T-1 3/4, 5mm
LED Panel Mount Indicator Bi-Color Green/Yellow 565nm/585nm 19mcd/12.6mcd 2-Pin
LED; Yellow; 10mcd; SMD; 100mA; 2.1V; 140deg; 585nm; Diffused; 5V; 50mW; -25degC
LED Uni-Color Green 570nm 2-Pin Chip 1206(3216Metric) T/R
Single Color LED, Green, Diffused Milky White, 1.4mm

Descriptions

Descriptions of Dialight 550-3105F provided by its distributors.

Dual Color LED, Yellow/green, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
LED Low-Power Bi-Color Green/Yellow 565nm/585nm 2-Pin Bulk
LED CIRCUIT BOARD INDICATOR RT ANG 5MM BULB 8MCD GREEN/YELLOW DIFFUSED
LED Circuit Board Indicators 5MM BICOLOR CBI Y/G

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5503105F