VCC 5100H7FL

Yellow 12 V 20 mA 32 mcd Wire Leads 6 (152.40mm) Flashing LED Panel Indicator"
$ 4.456
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 5100H7FL.

Inventory History

3 month trend:
-2.33%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date1994-06-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of VCC 5100H7FL provided by its distributors.

Yellow 12 V 20 mA 32 mcd Wire Leads 6 (152.40mm) Flashing LED Panel Indicator"
Panel Mounting LED Indicator Lights With Wire Leads 1 4 Diameter Mounting Hole
T-1 3/4 Panel MNT FLASHER YELL | VCC (Visual Communications Company) 5100H7FL
CML IDI Yellow Solid Panel Flashing LED
PMI RND .25" LED Wire YLW Flasher
LED YELLOW 1/4" HOLE PANEL MOUNT
LED PNL IND YELLOW DIFF 5MM LDS
PANEL INDICATOR, 6.35MM, YELLOW, 12V
Panel Indicator, 6.35Mm, Yellow, 12V; Led Color:Yellow; Operating Voltage:12V; Mounting Hole Dia:6.35Mm; Forward Current If:20Ma; Luminous Intensity:32Mcd; Ip/Nema Rating:Not Rated; Product Range:5100H Series Rohs Compliant: Yes |Vcc (Visual Communications Company) 5100H7FL

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC