VCC 4345

CML 4345 PLC Lens 5mm 0.354" Round T1 LED Green Part of the VCC Family of Products
$ 0.641
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 4345.

IHS

Datasheet1 page24 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-2.62%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.60.50
Introduction Date1999-01-01
Lifecycle StatusNRND (Last Updated: 4 months ago)

Descriptions

Descriptions of VCC 4345 provided by its distributors.

CML 4345 PLC Lens 5mm 0.354" Round T1 LED Green Part of the VCC Family of Products
4340 Series, .360" dia mounting hole, lens for 4305H, 4308H and 4310H series LEDs
PANEL MOUNT LED LENS, GREEN; Lens Type:Panel Mount; Beam Type:Diffuser; Beam Ang
LENS FOR T1 3/4 LED GREEN DOME | VCC (Visual Communications Company) 4345
4340 Series Green Snap-in Panel Mount Lens for T-1 3/4 (5 mm) Sized LED
Dome Optical Lens Green Polycarbonate Bag
LED Accessories GREEN TRANSLUCENT
Panel Mount Lenses For T-1 3/4 LEDs Provide Wide Angle Viewing Plus Mechanical Security And Electrostatic Discharge Protection
PANEL MOUNT LED LENS, GREEN; Lens Type: Panel Mount; Beam Type: Diffuser; LED Lens Color: Green; Lens Diameter: 9.9mm; Lens Shape: Dome; Lens Material: PC (Polycarbonate); Product Range: -; Accessory Type: Li 05C1535

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC