VCC 5652F5-5V

Pc-Type/Stackable Led Lamp, green, diffused, lmp-5 |Vcc (Visual Communications Company) 5652F5-5V
$ 0.816
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 5652F5-5V.

VCC

Datasheet1 page14 years ago

IHS

Future Electronics

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date1989-01-05
Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

Indicator; LED; PCB Thru-Hole; Bulb T-1 3/4; Green; Green; Round; Angl 60deg; Rt Angle
Green LED, Round Dome Diffused, 565nm, 60°, 5V, 10mA, TH, 3.18mm × 3.18mm × 6.35mm
Dialight550-2207F
550 Series Green Ø 5 mm 65° 10 mcd 25 mA 2.1 V LED Circuit Board Indicator
5300H Series Green Ø5 mm 50° 10 mcd 2.2 V Right Angle LED Assembly - T-1 3/4
Dialight550-2205F
550 Series Green Ø5 mm 65° 10 mcd 25 mA 2.1 V LED Circuit Board Indicator
LED Panel Mount Indicator Uni-Color Green 563nm 10mcd 2-Pin

Descriptions

Descriptions of VCC 5652F5-5V provided by its distributors.

Pc-Type/Stackable Led Lamp,green,diffused,lmp-5 |Vcc (Visual Communications Company) 5652F5-5V
5650 Series Green Ø3 mm 8 mcd Tinted Diffused 5 V Right Angle LED Assembly - T-1
Single Color LED, Green, Diffused, T-1, 3mm
LED Uni-Color Green 565nm 2-Pin Bag
LED Circuit Board GREEN DIFFUSED 5 VOLT
CBI 3mm 1POS Right Angle 5V Green

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5652F55V