VCC 36N-2313

Single Color Neon Led, Amber, 7.54MM
$ 5.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 36N-2313.

VCC

Datasheet5 pages8 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2020-11-13
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of VCC 36N-2313 provided by its distributors.

SINGLE COLOR NEON LED, Amber, 7.54mm
PMI RND 5/16" Neon 125V Wire AMB Flush
NEON PNL IND 7.54MM WIRE LEADS
Lamp, Indicator, Neon, Amber, 125V; Supply Voltage:125V; Lamp Base Type:Wire Leaded; Illumination Color:Amber; Mounting Hole Dia:7.9Mm; Lens Shape:Round; Current Rating:-; Product Range:36 Series; Colour:Amber; Power Rating:330Mw Rohs Compliant: Yes |Leecraft 36N-2313

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 36N2313