VCC 36EN-2311

Indicator Panel Mount Neon Mnt-sz 0.313" Press-fit Red 125V Leads 25000 Hrs
$ 5.27

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 36EN-2311.

RS (Formerly Allied Electronics)

Datasheet5 pages8 years ago
Datasheet2 pages17 years ago

VCC

Newark

Inventory History

3 month trend:
-99.50%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2020-11-13

Descriptions

Descriptions of VCC 36EN-2311 provided by its distributors.

INDICATOR PANEL MOUNT NEON MNT-SZ 0.313" PRESS-FIT RED 125V LEADS 25000 HRS
LAMP, INDICATOR, NEON, RED, 125V; Supply Voltage:125V; Lamp Base Type:Wire Leaded; Illumination Color:Red; Mounting Hole Dia:7.9mm; Lens Shape:Round; Current Rating:-; Product Range:36 Series; Colour:Red; Power Rating:33
Lamp, Indicator, Neon, Red, 125V; Tensión De Alimentación:125V; Base Para Iluminación, Tipo:Conexión De Cable; Illumination Color:Rojo; Diámetro Del Agujero De Montaje.:7.9Mm; Lente, Perfil:Roldana; Intensidad Nominal:-; Color:Red |Leecraft 36EN-2311

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 36EN2311