Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC 2191QL5-24V

Indicator Panel Mount Led Mnt-sz 0.31" Push-on Speednut Green 24V Quick Connect
$ 5.327
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 2191QL5-24V.

RS (Formerly Allied Electronics)

Datasheet2 pages9 years ago
Datasheet2 pages17 years ago

IHS

Farnell

Electro Sonic

Mouser

Inventory History

3 month trend:
-31.22%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date1995-12-27
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Indicator Light 24V LED Lamp Green Polycarbonate Square Lens Polished Stainless Steel
Indicator; LED PCB Thru-Hole Bulb T 3/4 Green Green Round Angl 70deg Right Angle
LED Panel Mount Indicator Uni-Color Green 2-Pin Bag
Rectangular Led Lamp, green, diffused, led-; |Lumex SSL-LX5573GD
Single Color LED, High Intensity Green, 2.717mm
Single Color LED, Green, Diffused, 5mm

Descriptions

Descriptions of VCC 2191QL5-24V provided by its distributors.

INDICATOR PANEL MOUNT LED MNT-SZ 0.31" PUSH-ON SPEEDNUT GREEN 24V QUICK CONNECT
DIA MTG HOLE PLASTIC ROUND RAISED FLAT LENS NYLON HOUSING SS BEZEL SOLID STATE
LED Panel Mount GREEN DIFFUSED 5/16 MOUNTING HOLE
24V circular,With flat top spread green push-in,panel mount 5mm*5mm*5mm
Non-Relampable LED Solid-State Indicator Lights
Chicago Miniature LED solid state indicator
PANEL MOUNT INDICATOR, LED, 7.87MM, GREE
PMI RND .31" LED 24V Tab Green
VCC 2191QL524V Optoelectronics > Lamps (Bulbs)
Panel Mount Indicator, Led, 7.87Mm, Green, 24V; Led Color:Green; Operating Voltage:24V; Mounting Hole Dia:7.87Mm; Forward Current If:-; Luminous Intensity:-; Ip/Nema Rating:Not Rated; Product Range:-; Colour:Green; Lens Shape:Roundrohs Compliant: Yes |Vcc/visual Communications Company 2191QL5-24V

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2191QL5-24V.
  • 2191QL524V