Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC 2191QL5-12V

CML 2191QL5-12V PMI RND .31" LED 12V Tab Green Part of the VCC Family of Products
$ 5.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 2191QL5-12V.

RS (Formerly Allied Electronics)

Datasheet2 pages9 years ago
Datasheet2 pages17 years ago

IHS

Farnell

Electro Sonic

Mouser

Inventory History

3 month trend:
-73.81%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

LED Panel Mount Indicator Uni-Color Green 2-Pin Bag
Indicator Light 24V LED Lamp Green Polycarbonate Square Lens Polished Stainless Steel
Indicator; LED PCB Thru-Hole Bulb T 3/4 Green Green Round Angl 70deg Right Angle
Rectangular Led Lamp, green, diffused, led-; |Lumex SSL-LX5573GD
Single Color LED, High Intensity Green, 2.717mm
Single Color LED, Green, Diffused, 5mm

Descriptions

Descriptions of VCC 2191QL5-12V provided by its distributors.

CML 2191QL5-12V PMI RND .31" LED 12V Tab Green Part of the VCC Family of Products
INDICATOR LED PRINTED CIRCUIT BOARD THRU-HOLE GREEN SQUARE TOP
12V Round Flat Top Diffused Green Press-Fit, Panel Mount 5mm × 5mm × 5mm
LED Panel Mount GREEN DIFFUSED 5/16 MOUNTING HOLE
Non-Relampable LED Solid-State Indicator Lights
Panel Mount Indicator, Led, 7.87Mm, Green, 12V; Led Color:Green; Operating Voltage:12V; Mounting Hole Dia:7.87Mm; Forward Current If:-; Luminous Intensity:-; Ip/Nema Rating:Not Rated; Product Range:-; Colour:Green; Lens Shape:Roundrohs Compliant: Yes |Vcc/visual Communications Company 2191QL5-12V
LED PANEL INDICATOR, GREEN, 12V; Mountin; LED PANEL INDICATOR, GREEN, 12V; Mounting Hole Dia:7.87mm; LED Color:Green; Forward Voltage:12V; Color:Green; Leaded Process Compatible:No; Lens Shape:Round; Lens Style:(H x Dia) 33.27 x 9.65 mm; Lens Width:7.87"; Supply Voltage:12V

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2191QL512V