VCC 161

CML 161 LMP T-3 1/4 INC Wedge Base Part of the VCC Family of Products
$ 0.632
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 161.

Master Electronics

Datasheet1 page13 years ago

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-15.45%

CAD Models

Download VCC 161 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

VCC382
CML 382 LMP INC T-1 3/4 Midget Flange .08A 14V Part of the VCC Family of Products
VCC7382
LAMP; INCANDESCENT, T-1 3/4 BI-PIN, 14 V; 0.08 A; 0.3 MSCP; 15000 HRS
VCC194
LAMP; INCANDESCENT, T-3 1/4 WEDGE, 14 V; 0.27 A; 2.0 MSCP, 1500 HR; C-2F

Descriptions

Descriptions of VCC 161 provided by its distributors.

CML 161 LMP T-3 1/4 INC Wedge Base Part of the VCC Family of Products
LAMP, INCANDESCENT, T-3 1/4 WEDGE; 14 V; 0.19 A; 1.0 MSCP, 1500 HR; C-2F
Incandescent Base Wedge 14V .19A
Lamp, Wedge, T-3 1/4, 14V; Supply Voltage:14V; Lamp Base Type:Wedge; Bulb Size:T-3 1/4; Mscp:1; Average Bulb Life:1500H; Product Range:- Rohs Compliant: Yes |Vcc (Visual Communications Company) 161

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC