VCC 160A-604G

CML 160A-604G PLC 3mm 7/32-64 RND Translucent Green Part of the VCC Family of Products
$ 1.604

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 160A-604G.

RS (Formerly Allied Electronics)

Datasheet1 page9 years ago
Datasheet1 page24 years ago

element14

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of VCC 160A-604G provided by its distributors.

CML 160A-604G PLC 3mm 7/32-64 RND Translucent Green Part of the VCC Family of Products
LENS, ROUND, GREEN; Lens Shape: Round; Switch Lens Colour: Green; Product Range: -; Colour: Green ; For Use With: Chicago Gemlite Relampable Indicator Lights; Lens Diameter: 7.036mm; Lens Height: 5.461mm; Mounting Hole Dia: 7.95mm
INDICATOR LIGHT, TRANSLUCENT GREEN, 0.277 IN., 0.313 IN., 0.215 IN., BRASS
Hardware Lens GREEN TRANSLUCENT FITS 5160-48
LENS GREEN PANEL MOUNT THREADED

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 160A604G