Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC 1091M1-125VAC

Panel Mount Indicator, Led, 12.7Mm, Red, ; |Vcc/visual Communications Company 1091M1-125VAC
$ 5.568
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 1091M1-125VAC.

RS (Formerly Allied Electronics)

Datasheet1 page8 years ago
Datasheet2 pages17 years ago

IHS

Electro Sonic

element14 APAC

Farnell

Inventory History

3 month trend:
-49.82%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date1994-06-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm
Dialight551-0407F
551 Series Red 3 mm 45° 10 mcd Diffused 10 mA 2 V LED Circuit Board Indicator
LED, Round, Dome Top, Diffused, Red, 700nm, 30°, 2.25V, 20mA, TH, 5mm × 5mm × 8.6mm
LED Panel Mount Indicator Bi-Color Green/ Red 565nm/660nm 40mcd/90mcd 2-Pin
558 Series Red 3 mm 45° 10 mcd Diffused 10 mA 2 V LED Indicator Panel Mount
Single Color LED, High Intensity Red, Diffused, T-1, 3mm

Descriptions

Descriptions of VCC 1091M1-125VAC provided by its distributors.

Panel Mount Indicator, Led, 12.7Mm, Red,; |Vcc/visual Communications Company 1091M1-125VAC
CML 1091M1-125VAC PMI RND .5" LED 125V Wire Red Part of the VCC Family of Products
LED Panel Mount Indicator Uni-Color Red 2-Pin Bag
PANEL MOUNT INDICATOR LED 0.5 IN 105 TO 125 VAC RED LEAD WIRE 1091 SERIES
1/2" DIA MTG HOLE PLASTIC ROUND DOMED LENS NYLON HOUSING SS BEZEL SOLID STATE
LED Panel Mount RED DIFFUSED 1/2 MOUNTING HOLE
CML 1091M Series Non-Relampable LED Indicator
125V circular,with dome spread red snap-in mounting,wire mounting,snap fit,panel mount 5mm*5mm*5mm
LED IND LIGHT RED 125V SNAP FIT
PANEL MOUNT INDICATOR, LED, 12.7MM, RED,; LED Colour: Red; Operating Voltage: 125VAC; Mounting Hole Dia: 12.7mm; Forward Current If: -; Luminous Intensity: -; IP / NEMA Rating: Not Rated; ; Available until stocks are exhausted

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1091M1-125 VAC
  • 1091M1-125VAC.
  • 1091M1125VAC