VCC 1090QC1-28V

CML 1090QC1-28V PMI RND .5" INC 28V Tab Red Part of the VCC Family of Products
$ 5.373
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 1090QC1-28V.

RS (Formerly Allied Electronics)

Datasheet1 page9 years ago
Datasheet1 page16 years ago
Datasheet2 pages17 years ago

element14 APAC

Farnell

Future Electronics

Mouser

Inventory History

3 month trend:
-51.88%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date2006-04-21
Lifecycle StatusNRND (Last Updated: 4 months ago)

Descriptions

Descriptions of VCC 1090QC1-28V provided by its distributors.

CML 1090QC1-28V PMI RND .5" INC 28V Tab Red Part of the VCC Family of Products
LAMP, INDICATOR, INCAND, 16MM, RED; Bulb Size:16mm; Lamp Base Type:Solder Terminal; Supply Voltage:28V; Power Rating:28W; Lens Shape:Round; Color:Red; Mounting Hole Dia:12.7mm ;RoHS Compliant: Yes
INCANDESCENT INDICATOR, 12.7MM, 28V; Lamp Base Type: Quick Connect; Mounting Hole Dia: 12.7mm; Current Rating: 40mA; Supply Voltage: 28V; Lens Shape: Round with Flat Top; Product Range: 1090QC Series; SVHC: No SVHC (27-Jun-2018

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1090QC1-28V.
  • 1090QC128V