VCC 1090D1-28V

CML 1090D1-28V PMI RND .5" INC 28V Wire Red Part of the VCC Family of Products
$ 4.225
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 1090D1-28V.

IHS

Datasheet1 page19 years ago

Farnell

Master Electronics

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.96%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-04-21
Lifecycle StatusNRND (Last Updated: 4 months ago)

Descriptions

Descriptions of VCC 1090D1-28V provided by its distributors.

CML 1090D1-28V PMI RND .5" INC 28V Wire Red Part of the VCC Family of Products
1/2" DIA MTG HOLE PLASTIC ROUND LOW PROFILE LENS NYLON HOUSING SS BEZEL
Non-Relampable Neon-Incandescent Indicator Lights
PANEL MOUNT INDICATOR INCANDESCENT RED
LAMP, INDICATOR, INCAND, 16MM, RED
INDICATOR INCAND RED PANEL MNT
LAMP, INDICATOR, INCAND, 16MM, RED; Bulb Size:16mm; Lamp Base Type:Wire Leaded; Supply Voltage:28V; Color:Red; Mounting Hole Dia:12.7mm ;RoHS Compliant: Yes

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC