VCC 1090A5-28V

Indicator Light 28V Incandescent Lamp Green Polycarbonate Round/Extended Lens Stainless Steel
$ 5.117
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 1090A5-28V.

RS (Formerly Allied Electronics)

Datasheet1 page9 years ago
Datasheet1 page16 years ago
Datasheet2 pages17 years ago

Farnell

Electro Sonic

Mouser

Inventory History

3 month trend:
-21.30%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date2006-04-21
Lifecycle StatusNRND (Last Updated: 6 months ago)

Descriptions

Descriptions of VCC 1090A5-28V provided by its distributors.

Indicator Light 28V Incandescent Lamp Green Polycarbonate Round/Extended Lens Stainless Steel
CML 1090A5-28V PMI RND .5" INC 28V Wire Green Part of the VCC Family of Products
INDICATOR PANEL MOUNT INCANDESCENT MNT-SZ 0.5" SNAP-FIT GREEN 28V LEADS
1/2" DIA MTG HOLE PLASTIC ROUND DOMED LENS NYLON HOUSING SS BEZEL
Incandescent Panel Mount GREEN DIFFUSED 1/2 MOUNTING HOLE
Non-Relampable Neon-Incandescent Indicator Lights
PMI RND .5" INC 28V Wire Green
INDICATOR INCAND GREEN PANEL MNT
LAMP, INDICATOR, INCANDESCENT, 16MM, GREEN; Lamp Base Type: Wire Leaded; Mounting Hole Dia: 12.7mm; Current Rating: -; Supply Voltage: 28V; Lens Shape: Dome; Product Range: -; Bulb Size: 16mm; Colour: Green 18M7924

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1090A5-28V.