VCC 1090A5-12V

Indicator Light 12V Incandescent Lamp Green Polycarbonate Round/Extended Lens Stainless Steel
$ 4.39
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 1090A5-12V.

RS (Formerly Allied Electronics)

Datasheet1 page9 years ago
Datasheet1 page16 years ago
Datasheet2 pages17 years ago

Electro Sonic

Mouser

Inventory History

3 month trend:
-0.53%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date2006-04-21
Lifecycle StatusNRND (Last Updated: 6 months ago)

Descriptions

Descriptions of VCC 1090A5-12V provided by its distributors.

Indicator Light 12V Incandescent Lamp Green Polycarbonate Round/Extended Lens Stainless Steel
INCANDESCENT INDICATOR, 12.7MM, 12V; Lamp Base Type: Wire Leaded; Mounting Hole Dia: 12.7mm; Current Rating: 100mA; Supply Voltage: 12V; Lens Shape: Dome; Product Range: 1090A Series
INDICATOR, PANEL MOUNT, INCANDESCENT, COLOR: GREEN, VOLTAGE (V): 12V, MOUNTING HOLE (INCH): 0.50, (METRIC): 12.7, TERMINATION: 4.5" 22 AWG WIRE, LENS: DOME, BEZEL COLOR: STAINLESS STEEL, HOUSING COLOR: WHITE, UL CSA, ROHS STATUS: YES

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC