VCC 1050QC2

1050QC Round with Flat Top Neon Clear Neon Panel Indicator 30.988mm 105V~125V 1.9mA 125W
$ 4.19
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 1050QC2.

RS (Formerly Allied Electronics)

Datasheet1 page8 years ago
Datasheet1 page16 years ago
Datasheet2 pages17 years ago

VCC

Farnell

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+28.57%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date2006-04-21
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

INDICATOR PANEL MOUNT NEON MNT-SZ 0.31" PUSH-ON SPEEDNUT CLEAR 105-125VAC LEADS
CML 1050C2 PMI RND .5" Neon 125V Wire CLR Part of the VCC Family of Products

Descriptions

Descriptions of VCC 1050QC2 provided by its distributors.

1050QC Round with Flat Top Neon Clear Neon Panel Indicator 30.988mm 105V~125V 1.9mA 125W
CML 1050QC2 PMI RND .5" Neon 125V Tab CLR Part of the VCC Family of Products
PANEL MOUNT INDICATOR NEON 0.5 IN. CLEAR 115 VAC QC TABS 1050A SERIES
1/2" DIA MTG HOLE PLASTIC ROUND FLAT LENS NYLON HOUSING SS BEZEL
Neon Panel Mount CLEAR DIFFUSED 1/2 MOUNTING HOLE
Non-Relampable Neon-Incandescent Indicator Lights
OMNI-GLOW NEON PILOT LIGHTS-SERIES 1050C AND
INDICATOR NEON CLEAR PANEL MNT
LAMP, INDICATOR, NEON, CLEAR, 125V; Supply Voltage: 125V; Lamp Base Type: Quick Connect; Illumination Color: Transparent; Mounting Hole Dia: 12.7mm; Lens Shape: Round with Flat Top; Current Rating: -; Produ 18M7907

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1050QC2.