Vishay ZPY33-TR

Zener Diode, single, Two Terminal, 33V V(Z), 6%, do-41 |Vishay ZPY33-TR
$ 0.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ZPY33-TR.

IHS

Datasheet5 pages7 years ago

Inventory History

3 month trend:
+92.66%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.155
$ 0.129
Stock
164,588
211,455
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
-
-
Zener Voltage
33 V
33 V
Tolerance
5 %
5 %
Power Dissipation
1.3 W
1.3 W
Impedance
11 Ω
11 Ω
Max Reverse Leakage Current
-
-
Forward Voltage
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishayZPY33-TAP
ZENER DIODE Zener Diode, 33V V(Z), 6.06%, 1.3W, Silicon, Unidirectional, DO-41
DIODE, ZENER, VR 33V, IF 200MA, PKG DO-41,VF 1.2V, TJ +175DEGC, CS 135MA, PD 1.3W
Diode Zener Single 33V 5% 1.3W Automotive 2-Pin DO-41 Ammo
onsemi1N4752ATR
1N4752 Series 1 W 33 V 5 uA Through Hole Zener Diode - DO-41
onsemi1N4752A
1N4752 Series 1 W 33 V 5 uA Through Hole Zener Diode - DO-41
Diode Zener Single 33V 5% 1W 2-Pin DO-41 Ammo

Descriptions

Descriptions of Vishay ZPY33-TR provided by its distributors.

Zener Diode, single, Two Terminal,33V V(Z),6%,do-41 |Vishay ZPY33-TR
Zener Diode, 33V V(Z), 6.06%, 1.3W, Silicon, Unidirectional, DO-41
±5% 500nA 33V 11Ω 1.3W Freestanding DO-204AL,DO-41 Through hole mounting 4.1mm*2.6mm*2.6mm
Diode Zener Single 33V 6% 1300mW 2-Pin DO-41 T/R
Zener Diodes 33 Volt 1.3 Watt 5%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZPY33TR