Vishay ZPY30-TR

Zener Diode, single, Two Terminal, 30V V(Z), 6.6%, do-41 |Vishay ZPY30-TR
$ 0.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ZPY30-TR.

IHS

Datasheet5 pages7 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.243
$ 0.24
Stock
132,836
731,429
Authorized Distributors
4
6
Mount
Through Hole
Through Hole
Case/Package
-
-
Zener Voltage
30 V
30 V
Tolerance
5 %
5 %
Power Dissipation
1.3 W
1.3 W
Impedance
10 Ω
10 Ω
Max Reverse Leakage Current
-
-
Forward Voltage
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ZENER DIODE Zener Diode, 30V V(Z), 6.67%, 1.3W, Silicon, Unidirectional, DO-41
Zener Diode, 30V V(Z), 6.67%, 1.3W, Silicon, Unidirectional, DO-41
VishayZPY30-TAP
ZENER DIODE Zener Diode, 30V V(Z), 6.67%, 1.3W, Silicon, Unidirectional, DO-41
onsemi1N4751ATR
1N4751 Series 1 W 30 V 5 uA Through Hole Zener Diode - DO-41
onsemi1N4751A
1N4751 Series 1 W 30 V 5 uA Axial Through Hole Zener Diode - DO-41
Zener Diode,single, Two Terminal,30V V(Z),5%,do-41 Rohs Compliant: Yes |Onsemi 1N4751A_T50A

Descriptions

Descriptions of Vishay ZPY30-TR provided by its distributors.

Zener Diode, single, Two Terminal,30V V(Z),6.6%,do-41 |Vishay ZPY30-TR
Zener Diode, 30V V(Z), 6.67%, 1.3W, Silicon, Unidirectional, DO-41
±5% 500nA 30V 10Ω 1.3W Discrete DO-204AL, DO-41 TH 4.1mm × 2.6mm × 2.6mm
ZENER DIODE DO41 GLASS
1.0W 30V 5% DO41/GL Z-DIODE

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZPY30TR