Vishay ZPY30-TAP

ZENER DIODE Zener Diode, 30V V(Z), 6.67%, 1.3W, Silicon, Unidirectional, DO-41
$ 0.24
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ZPY30-TAP.

IHS

Datasheet5 pages7 years ago

Future Electronics

Inventory History

3 month trend:
-4.20%

CAD Models

Download Vishay ZPY30-TAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.24
$ 0.243
Stock
730,739
132,836
Authorized Distributors
6
4
Mount
Through Hole
Through Hole
Case/Package
-
-
Zener Voltage
30 V
30 V
Tolerance
5 %
5 %
Power Dissipation
1.3 W
1.3 W
Impedance
10 Ω
10 Ω
Max Reverse Leakage Current
-
-
Forward Voltage
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayZPY30-TR
Zener Diode, single, Two Terminal,30V V(Z),6.6%,do-41 |Vishay ZPY30-TR
onsemi1N4751ATR
1N4751 Series 1 W 30 V 5 uA Through Hole Zener Diode - DO-41
onsemi1N5256B
1N5256 Series 500 mW 30 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N4751A
1N4751 Series 1 W 30 V 5 uA Axial Through Hole Zener Diode - DO-41
ZENER DIODE Zener Diode, 30V V(Z), 6.67%, 1.3W, Silicon, Unidirectional, DO-41
Zener Diode Single 30V 5% 49Ohm 500mW 2-Pin DO-35 Ammo

Descriptions

Descriptions of Vishay ZPY30-TAP provided by its distributors.

ZENER DIODE Zener Diode, 30V V(Z), 6.67%, 1.3W, Silicon, Unidirectional, DO-41
Zener Diode, single, Two Terminal,30V V(Z),6.6%,do-41 |Vishay ZPY30-TAP
Zener Diode Single 30V 7% 20Ohm 1300mW Automotive 2-Pin DO-41 Ammo

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZPY30TAP