What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay ZMY43-GS18

ZENER DIODE Zener Diode, 43V V(Z), 6.98%, 1W, Silicon, Unidirectional, DO-213AB

$ 0.217
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ZMY43-GS18.

IHS

Datasheet5 pages7 years ago

Inventory History

3 month trend:
-0.52%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.217
$ 0.238
Stock
96,653
112,572
Authorized Distributors
5
4
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Zener Voltage
43 V
43 V
Tolerance
5 %
5 %
Power Dissipation
1 W
1 W
Impedance
80 Ω
80 Ω
Max Reverse Leakage Current
-
500 nA
Forward Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-05-20
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Diode Zener Single 43V 7% 1W Automotive 2-Pin MELF Glass T/R
ZENER DIODE Zener Diode, 47V V(Z), 6.38%, 1W, Silicon, Unidirectional, DO-213AB
DIODE ZENER 47V 1W DO213AB | Vishay / Small Signal & Opto Products (SSP) ZM4756A-GS18
Diodes Inc.AZ23C43-7-F
AZ23C43 Series 43 V 300 mW Dual Surface Mount Zener Diode - SOT-23-3
Diodes Inc.DZ23C43-7-F
Diode Zener Dual Common Cathode 43V 5% 300mW 3-Pin SOT-23 T/R
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 100nA @ 33V 500mW 43V

Descriptions

Descriptions of Vishay ZMY43-GS18 provided by its distributors.

ZENER DIODE Zener Diode, 43V V(Z), 6.98%, 1W, Silicon, Unidirectional, DO-213AB
Zener Diode, single, Two Terminal,43V V(Z),7%,do-213Ab |Vishay ZMY43-GS18
ZENER DIODE DO213AB MELF GLASS
Zener Diodes 43 Volt 1 Watt 10%
±5% 500nA 43V 80Ω 1W DO-213AB SMD mount

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZMY43GS18