What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay ZMY43-GS08

Diode Zener Single 43V 7% 1W Automotive 2-Pin MELF Glass T/R

$ 0.238
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ZMY43-GS08.

IHS

Datasheet5 pages7 years ago
Datasheet5 pages14 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+77.13%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.238
$ 0.217
Stock
113,322
96,653
Authorized Distributors
4
5
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Zener Voltage
43 V
43 V
Tolerance
5 %
5 %
Power Dissipation
1 W
1 W
Impedance
80 Ω
80 Ω
Max Reverse Leakage Current
500 nA
-
Forward Voltage
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-05-20
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

ZENER DIODE Zener Diode, 43V V(Z), 6.98%, 1W, Silicon, Unidirectional, DO-213AB
Diodes Inc.SMAZ36-13-F
SMAZ36-13 Series 1 W 36 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ33-13-F
SMAZ33-13 Series 1 W 33 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ39-13-F
SMAZ39-13 Series 1 W 39 V 200 mA Surface Mount Zener Diode - DO-214AC
ZENER DIODE Zener Diode, 47V V(Z), 6.38%, 1W, Silicon, Unidirectional, DO-213AB
DIODE ZENER 47V 1W DO213AB | Vishay / Small Signal & Opto Products (SSP) ZM4756A-GS18

Descriptions

Descriptions of Vishay ZMY43-GS08 provided by its distributors.

Diode Zener Single 43V 7% 1W Automotive 2-Pin MELF Glass T/R
Zener Diode, single, Two Terminal,43V V(Z),5%,do-213Ab |Vishay ZMY43-GS08
ZENER DIODE Zener Diode, 43V V(Z), 6.97%, 1W, Silicon, Unidirectional
ZMY43-GS08 ZENER DIODE, 43V 5% 1000 MW SMT 2-PIN DO-213AB

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZMY43GS08