Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay ZM4756A-GS18

DIODE ZENER 47V 1W DO213AB | Vishay / Small Signal & Opto Products (SSP) ZM4756A-GS18

$ 0.196
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ZM4756A-GS18.

IHS

Datasheet4 pages7 years ago
Datasheet4 pages14 years ago

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

ZM4755A Series 1 W 43 V 5 % Tolerance Zener Diode - MELF Glass Case
ZM4757A Series 1 W 51 V 5 % Tolerance Zener Diode - MELF Glass Case
DIODE ZENER 33V 1W DO213AB | Vishay / Small Signal & Opto Products (SSP) ZM4752A-GS18
Diodes Inc.ZMM5261B-7
ZMM5261B Series 500 mW 47 V 200 mA Surface Mount Zener Diode - MINI MELF
Diodes Inc.ZMM5257B-7
ZMM5257B Series 500 mW 33 V 200 mA Surface Mount Zener Diode - MINI MELF
Diodes Inc.ZMM5264B-7
Diode Zener Single 60V 5% 500mW 2-Pin Mini-MELF T/R

Descriptions

Descriptions of Vishay ZM4756A-GS18 provided by its distributors.

DIODE ZENER 47V 1W DO213AB | Vishay / Small Signal & Opto Products (SSP) ZM4756A-GS18
Diode Zener Single 47V 5% 1W Automotive 2-Pin MELF T/R
Zener Diode, 47V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB
ZM4756A Series 47 V 1 W ±5% Surface Mount Zener Diode - DO-213AB
Zener Diode, single, Two Terminal,47V V(Z; |Vishay ZM4756A-GS18

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric